Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TVA1414-E3Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 65K2249 |
| Product Range | ATOM TVA Series |
| Your Part Number | |
| Technical Datasheet |
174 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.590 |
| 25+ | $7.040 |
| 100+ | $5.140 |
| 250+ | $5.110 |
| 500+ | $5.070 |
| 1000+ | $4.970 |
| 2500+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TVA1414-E3Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 65K2249 |
| Product Range | ATOM TVA Series |
| Technical Datasheet | |
| Capacitance | 50µF |
| Voltage(DC) | 150V |
| Capacitance Tolerance | - |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | - |
| Polarity | Polar |
| Capacitor Case / Package | Axial Leaded |
| Lead Spacing | - |
| Product Diameter | 11.125mm |
| Product Length | 38.1mm |
| Product Width | - |
| Product Height | - |
| Product Range | ATOM TVA Series |
| ESR | - |
| Ripple Current | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for TVA1414-E3
1 Product Found
Product Overview
The TVA1414-E3 is an axial leaded miniature Aluminum Electrolytic Capacitor features low leakage current and 2000 hours at 105°C long shelf life. The TVA series ATOM® electrolytic capacitor is suitable for TV sets and radio-phone combinations.
- 20AWG Lead
Technical Specifications
| Capacitance | 50µF |
|---|---|
| Capacitance Tolerance | - |
| Lifetime @ Temperature | - |
| Capacitor Case / Package | Axial Leaded |
| Product Diameter | 11.125mm |
| Product Width | - |
| Product Range | ATOM TVA Series |
| Ripple Current | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (23-Jan-2024) |
| Voltage(DC) | 150V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | 38.1mm |
| Product Height | - |
| ESR | - |
| Operating Temperature Min | -20°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
