Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1412Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18F167
Product RangeATOM TVA Series
Your Part Number
759 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 10+ | $6.070 |
| 25+ | $5.480 |
| 50+ | $4.890 |
| 100+ | $4.400 |
| 500+ | $3.930 |
| 1000+ | $3.890 |
| 2500+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1412Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18F167
Product RangeATOM TVA Series
Technical Datasheet
Capacitance30µF
Voltage(DC)150V
Capacitance Tolerance-
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter11.125mm
Product Length31.75mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
30µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
-
Product Diameter
11.125mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
150V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
31.75mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (1)
Alternatives for TVA1412
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
