Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TVA1205-E3Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 65K2208 |
| Product Range | ATOM TVA Series |
| Your Part Number | |
| Technical Datasheet |
92 In Stock
520 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 10+ | $5.150 |
| 25+ | $4.810 |
| 50+ | $4.460 |
| 100+ | $4.320 |
| 500+ | $4.090 |
| 1000+ | $3.850 |
| 2500+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TVA1205-E3Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 65K2208 |
| Product Range | ATOM TVA Series |
| Technical Datasheet | |
| Capacitance | 25µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | - |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | - |
| Polarity | Polar |
| Capacitor Case / Package | Axial Leaded |
| Lead Spacing | - |
| Product Diameter | 6.35mm |
| Product Length | 12.7mm |
| Product Width | - |
| Product Height | - |
| Product Range | ATOM TVA Series |
| ESR | - |
| Ripple Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The TVA1205-E3 is an axial leaded miniature Aluminum Electrolytic Capacitor for use in TV sets, auto radios and radio-phone combinations.
- Low leakage current
- Long shelf life
Technical Specifications
| Capacitance | 25µF |
|---|---|
| Capacitance Tolerance | - |
| Lifetime @ Temperature | - |
| Capacitor Case / Package | Axial Leaded |
| Product Diameter | 6.35mm |
| Product Width | - |
| Product Range | ATOM TVA Series |
| Ripple Current | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (23-Jan-2024) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | 12.7mm |
| Product Height | - |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Alternatives for TVA1205-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
