Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSTA7100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46Y2651
Your Part Number
1,324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $2.920 |
| 25+ | $2.840 |
| 50+ | $2.760 |
| 100+ | $2.680 |
| 250+ | $2.580 |
| 500+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSTA7100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46Y2651
Technical Datasheet
Peak Wavelength875nm
Angle of Half Intensity5°
Diode Case StyleTO-18
Radiant Intensity (Ie)600mW/Sr
Rise Time600ns
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.4V
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
875nm
Diode Case Style
TO-18
Rise Time
600ns
Forward Current If(AV)
100mA
Operating Temperature Min
-
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
5°
Radiant Intensity (Ie)
600mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
