TO-18 IR Emitters :
4 Products FoundFind a huge range of TO-18 IR Emitters at Newark Electronics. We stock a wide range of IR Emitters, such as SMD, T-1 3/4 (5mm), T-1 (3mm) & PLCC IR Emitters from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Forward Current If(AV)
Forward Voltage VF Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.560 10+ $3.540 25+ $3.300 50+ $3.060 100+ $2.810 More Pricing... | 950nm | 5° | TO-18 | 800mW/Sr | 800ns | 100mA | 1.3V | ||||||
Each | 1+ $4.700 10+ $3.780 25+ $3.550 50+ $3.330 100+ $3.100 More Pricing... | 875nm | 12° | TO-18 | 600mW/Sr | 600ns | 100mA | 1.4V | ||||||
Each | 1000+ $2.150 2500+ $2.000 | 950nm | - | TO-18 | 6.3mW/Sr | 800ns | 100mA | 1.3V | ||||||
Each | 1000+ $2.150 2500+ $2.000 | 950nm | - | TO-18 | 1.6mW/Sr | 800ns | 100mA | 1.3V | ||||||