Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSSS2600Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33C1868
Your Part Number
4,640 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.526 |
| 100+ | $0.401 |
| 500+ | $0.311 |
| 1000+ | $0.282 |
| 2500+ | $0.278 |
| 10000+ | $0.255 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSSS2600Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33C1868
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity25°
Diode Case StyleSide Looking
Radiant Intensity (Ie)800mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.25V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
Side Looking
Rise Time
800ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Angle of Half Intensity
25°
Radiant Intensity (Ie)
800mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.25V
Operating Temperature Max
100°C
MSL
-
Technical Docs (2)
Alternatives for TSSS2600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
