0
0 Items$0.00

Side Looking IR Emitters :

11 Products Found
Find a huge range of Side Looking IR Emitters at Newark Electronics. We stock a wide range of IR Emitters, such as SMD, T-1 3/4 (5mm), PLCC & 1206 [3216 Metric] IR Emitters from the worlds top manufacturers including: TT Electronics / Optek Technology, Vishay, Onsemi & Sharp

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
08F2957

RoHS

Each
1+$0.790
10+$0.767
100+$0.744
500+$0.671
1000+$0.658
More Pricing...
890nm
40°
Side Looking
-
500ns
250ns
50mA
1.8V
-40°C
100°C
08F2922

RoHS

Each
1+$0.655
10+$0.634
100+$0.612
500+$0.570
1000+$0.569
More Pricing...
935nm
80°
Side Looking
-
1µs
500ns
50mA
1.6V
-40°C
100°C
08F2923

RoHS

Date/Lot Code

Each
1+$0.629
10+$0.613
100+$0.597
500+$0.585
1000+$0.573
More Pricing...
935nm
80°
Side Looking
-
1µs
500ns
50mA
1.6V
-40°C
100°C
33C1868

RoHS

Each
1+$0.720
10+$0.526
100+$0.401
500+$0.311
1000+$0.282
More Pricing...
950nm
25°
Side Looking
800mW/Sr
800ns
800ns
100mA
1.25V
-40°C
100°C
61M8147

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.790
10+$0.767
100+$0.744
500+$0.729
1000+$0.714
More Pricing...
890nm
40°
Side Looking
-
500ns
250ns
50mA
1.8V
-40°C
100°C
58AJ2800

RoHS

Each
1+$0.660
10+$0.483
25+$0.434
50+$0.386
100+$0.334
More Pricing...
950nm
25°
Side Looking
800mW/Sr
800ns
800ns
100mA
1.25V
-40°C
100°C
61M8141

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.770
10+$0.745
100+$0.720
500+$0.670
1000+$0.650
More Pricing...
935nm
80°
Side Looking
-
1µs
500ns
50mA
1.6V
-40°C
100°C
69C3075

RoHS

Date/Lot Code

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+$0.750
10+$0.722
100+$0.694
500+$0.665
1000+$0.637
More Pricing...
890nm
40°
Side Looking
-
500ns
250ns
20mA
1.8V
-40°C
100°C
87X9123

RoHS

Each
1+$0.765
10+$0.544
100+$0.406
500+$0.344
1000+$0.324
More Pricing...
945nm
50°
Side Looking
7.5mW/Sr
800ns
800ns
100mA
1.5V
-40°C
100°C
83C0473

RoHS

Each
1000+$0.407
2000+$0.399
3000+$0.391
5000+$0.383
10000+$0.374
More Pricing...
890nm
50°
Side Looking
9mW/Sr
900ns
800ns
100mA
1.7V
-40°C
100°C
14N9305

RoHS

Each
1+$0.667
950nm
30°
Side Looking
-
-
-
20mA
1.2V
-25°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM