Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR3C475K035C0500
Newark Part No.08X2185
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Technical Datasheet
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.685 |
| 25+ | $0.668 |
| 50+ | $0.652 |
| 100+ | $0.635 |
| 250+ | $0.596 |
| 500+ | $0.557 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C475K035C0500
Newark Part No.08X2185
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current470mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
470mA
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3C475K035C0500
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability