Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3C226K025C0300 Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2312 [6032 Metric], ± 10%, 0.3 ohm, C](https://www.newark.com/productimages/standard/en_US/37AJ7783-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3C226K025C0300Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel71P8243
Re-Reel66AJ1966RL
Cut Tape66AJ1966
Product RangeTANTAMOUNT TR3 Series
Your Part Number
370 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 25+ | $1.540 |
| 100+ | $1.200 |
| 250+ | $1.190 |
| 500+ | $1.180 |
| 1000+ | $1.130 |
| 5000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.180 |
| 1500+ | $1.130 |
| 2500+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C226K025C0300Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel71P8243
Re-Reel66AJ1966RL
Cut Tape66AJ1966
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current710mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
710mA
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
