Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3A685K020C2600 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 6.8 µF, 20 V, 1206 [3216 Metric], ± 10%, 2.6 ohm, A](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3A685K020C2600Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86K4865
Cut Tape97M9720
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.694 | $1,388.00 |
| Total Price | $1,388.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.694 |
| 4000+ | $0.680 |
| 6000+ | $0.666 |
| 10000+ | $0.652 |
| 20000+ | $0.638 |
| 50000+ | $0.625 |
| 100000+ | $0.611 |
| 200000+ | $0.597 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.694 |
| 6000+ | $0.680 |
| 10000+ | $0.666 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3A685K020C2600Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86K4865
Cut Tape97M9720
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2.6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current170mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
170mA
Product Width
1.6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TR3A685K020C2600
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
