Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3A226K010C0900 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 10 V, 1206 [3216 Metric], ± 10%, 0.9 ohm, A](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3A226K010C0900Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel71P8217
Cut Tape25R2674
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.580 | $1,160.00 |
| Total Price | $1,160.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.580 |
| 16000+ | $0.568 |
| 24000+ | $0.557 |
| 40000+ | $0.545 |
| 80000+ | $0.534 |
| 200000+ | $0.522 |
| 400000+ | $0.510 |
| 800000+ | $0.499 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.580 |
| 6000+ | $0.568 |
| 10000+ | $0.557 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3A226K010C0900Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel71P8217
Cut Tape25R2674
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current290mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
290mA
Product Width
1.6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TR3A226K010C0900
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
