Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTNPW0603120KBYEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel50X1893
Cut Tape09AN2605
Product RangeTNPW e3 Series
Your Part Number
4,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.030 | $10.30 |
| Total Price | $10.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $1.030 |
| 30+ | $0.974 |
| 100+ | $0.889 |
| 250+ | $0.807 |
| 500+ | $0.738 |
| 1000+ | $0.628 |
| 5000+ | $0.547 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.408 |
| 10000+ | $0.382 |
| 15000+ | $0.362 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0603120KBYEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel50X1893
Cut Tape09AN2605
Product RangeTNPW e3 Series
Resistance120kohm
Resistance Tolerance± 0.1%
Power Rating210mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability, Sulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 10ppm/K
Voltage Rating100V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
120kohm
Power Rating
210mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
100V
Product Width
0.85mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Stability, Sulfur Resistant
Temperature Coefficient
± 10ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for TNPW0603120KBYEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
