0
0 Items$0.00

Chip SMD Resistors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
96Y9109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
20+$0.038
30+$0.033
50+$0.028
100+$0.024
More Pricing...
2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
96Y9104

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.022
10000+$0.019
15000+$0.015
25000+$0.011
50000+$0.010
More Pricing...
10ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
96Y9103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.032
20+$0.028
30+$0.024
50+$0.020
100+$0.017
More Pricing...
10ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
96Y9113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.020
100+$0.017
250+$0.014
500+$0.012
More Pricing...
22kohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
79AK0785

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.382
25+$0.337
100+$0.298
250+$0.250
500+$0.211
More Pricing...
91kohm
1.5W
0612 Wide [1632 Metric]
± 1%
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
12AC0241

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.039
10000+$0.037
15000+$0.032
25000+$0.028
50000+$0.023
More Pricing...
5.11ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
69AK9268

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.080
10000+$0.078
15000+$0.075
25000+$0.074
50000+$0.072
More Pricing...
10ohm
125mW
0603 [1608 Metric]
± 0.5%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK