Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPW040264K9BEED
Newark Part No.29AM4839
Product RangeTNPW e3 Series
Your Part Number
Technical Datasheet
9,775 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
| 50+ | $0.134 |
| 100+ | $0.127 |
| 250+ | $0.118 |
| 500+ | $0.112 |
| 1000+ | $0.106 |
| 2500+ | $0.102 |
| 5000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW040264K9BEED
Newark Part No.29AM4839
Product RangeTNPW e3 Series
Technical Datasheet
Resistance64.9kohm
Resistance Tolerance± 0.1%
Power Rating130mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
64.9kohm
Power Rating
130mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for TNPW040264K9BEED
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability