Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW040211K8BEED SMD Chip Resistor, 11.8 kohm, ± 0.1%, 130 mW, 0402 [1005 Metric], Thin Film, High Stability](https://www.newark.com/productimages/standard/en_US/34AK4166-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW040211K8BEEDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel50X0129
Re-Reel29AM4815RL
Cut Tape29AM4815
Product RangeTNPW e3 Series
Your Part Number
9,840 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.260 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 25+ | $0.245 |
| 100+ | $0.229 |
| 250+ | $0.211 |
| 500+ | $0.207 |
| 1000+ | $0.203 |
| 2500+ | $0.198 |
| 5000+ | $0.194 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.229 |
| 20000+ | $0.224 |
| 30000+ | $0.220 |
| 50000+ | $0.215 |
| 100000+ | $0.211 |
| 250000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW040211K8BEEDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel50X0129
Re-Reel29AM4815RL
Cut Tape29AM4815
Product RangeTNPW e3 Series
Technical Datasheet
Resistance11.8kohm
Resistance Tolerance± 0.1%
Power Rating130mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
11.8kohm
Power Rating
130mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
