Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTNPW020149R9BEEDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel69AK9232
Re-Reel65AK0164RL
Cut Tape65AK0164
Product RangeTNPW e3 Series
Your Part Number
5,193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.100 | $0.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.143 |
| 20+ | $0.141 |
| 30+ | $0.140 |
| 50+ | $0.138 |
| 100+ | $0.136 |
| 250+ | $0.129 |
| 500+ | $0.116 |
| 1000+ | $0.104 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.100 |
| 30000+ | $0.095 |
| 50000+ | $0.093 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW020149R9BEEDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel69AK9232
Re-Reel65AK0164RL
Cut Tape65AK0164
Product RangeTNPW e3 Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 0.1%
Power Rating75mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
49.9ohm
Power Rating
75mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for TNPW020149R9BEED
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
