0
0 Items$0.00

75mW Chip SMD Resistors :

26 Products Found
Find a huge range of 75mW Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 500mW Chip SMD Resistors from the worlds top manufacturers including: Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
54AH7786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.125
100+$0.118
250+$0.112
500+$0.102
More Pricing...
499ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.125
100+$0.118
250+$0.116
500+$0.104
More Pricing...
100ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
29AM4812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
25+$0.132
100+$0.125
250+$0.118
500+$0.105
More Pricing...
49.9ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
13AN2556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
25+$0.150
100+$0.125
250+$0.118
500+$0.110
More Pricing...
4.7kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
155°C
175°C
AEC-Q200
45AJ8804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.137
20+$0.136
30+$0.135
50+$0.134
100+$0.133
More Pricing...
15kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.136
20+$0.134
30+$0.133
50+$0.131
100+$0.129
More Pricing...
499ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.181
25+$0.136
100+$0.129
250+$0.122
500+$0.110
More Pricing...
10kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
65AK0164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
20+$0.141
30+$0.140
50+$0.138
100+$0.136
More Pricing...
49.9ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
29AK8515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
20+$0.141
30+$0.140
50+$0.138
100+$0.136
More Pricing...
22kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
29AK8518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.124
100+$0.117
250+$0.111
500+$0.105
More Pricing...
40kohm
75mW
0201 [0603 Metric]
± 0.5%
Thin Film
Precision
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
76AK0197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
25+$0.177
100+$0.141
250+$0.136
500+$0.121
More Pricing...
50ohm
75mW
0201 [0603 Metric]
± 0.1%
Thick Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
09AN2599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.181
25+$0.136
100+$0.129
250+$0.121
500+$0.113
More Pricing...
13kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability, Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
175°C
AEC-Q200
54AH7784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.192
100+$0.135
250+$0.118
500+$0.104
More Pricing...
20kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.106
10kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.079
20000+$0.075
30000+$0.074
50000+$0.072
100000+$0.071
More Pricing...
1kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7783

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.089
30000+$0.075
50000+$0.074
15kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
20+$0.141
30+$0.140
50+$0.138
100+$0.136
More Pricing...
5kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8805

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.101
20000+$0.089
30000+$0.084
50000+$0.074
15kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8803

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.101
20000+$0.089
30000+$0.084
50000+$0.074
100ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8809

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.101
20000+$0.089
30000+$0.084
50000+$0.074
499ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8799

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.101
20000+$0.089
30000+$0.084
50000+$0.074
1kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8801

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.101
20000+$0.089
30000+$0.084
50000+$0.074
10kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
69AK9232

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.100
30000+$0.095
50000+$0.093
49.9ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
12AN0539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.146
250+$0.129
500+$0.115
1000+$0.113
20kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
12AN0539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.203
20+$0.189
30+$0.175
50+$0.160
100+$0.146
More Pricing...
20kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK