Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCP1A475MTRFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.90AJ6810
Product RangeTMCP Series
Your Part Number
2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.315 |
| 250+ | $0.242 |
| 500+ | $0.218 |
| 1000+ | $0.199 |
| 5000+ | $0.182 |
Price for:Each
Minimum: 5
Multiple: 5
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCP1A475MTRFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.90AJ6810
Product RangeTMCP Series
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR4ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current126mA
Product Length2.45mm
Product Width1.5mm
Product Height1.25mm
Product RangeTMCP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
4ohm
Failure Rate
-
Product Length
2.45mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
126mA
Product Width
1.5mm
Product Range
TMCP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TMCP1A475MTRF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
