Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTMCP1A106KTRF
Newark Part No.69AH3016
Product RangeTMCP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$318.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCP1A106KTRF
Newark Part No.69AH3016
Product RangeTMCP Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR5.9ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current104mA
Product Length2.45mm
Product Width1.5mm
Product Height1.25mm
Product RangeTMCP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5.9ohm
Failure Rate
-
Product Length
2.45mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
P
Ripple Current
104mA
Product Width
1.5mm
Product Range
TMCP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TMCP1A106KTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability