Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCMA1C226MTRFCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel69AH3014
Re-Reel56Y0102RL
Cut Tape56Y0102
Product RangeTMCM Series
Your Part Number
4,205 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.207 | $0.00 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.667 |
| 10+ | $0.412 |
| 15+ | $0.400 |
| 25+ | $0.387 |
| 50+ | $0.375 |
| 125+ | $0.362 |
| 250+ | $0.330 |
| 500+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.207 |
| 6000+ | $0.193 |
| 10000+ | $0.189 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMA1C226MTRFCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel69AH3014
Re-Reel56Y0102RL
Cut Tape56Y0102
Product RangeTMCM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR2.9ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current164mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product Diameter-
Product RangeTMCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.9ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
TMCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
164mA
Product Width
1.6mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
