Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCJ0E106MTRFCopy
Newark Part No.
Re-Reel56Y0078RL
Cut Tape56Y0078
Product RangeTMCJ Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCJ0E106MTRFCopy
Newark Part No.
Re-Reel56Y0078RL
Cut Tape56Y0078
Product RangeTMCJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)2.5V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR10ohm
Manufacturer Size CodeJ
Failure Rate-
Ripple Current71mA
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Product RangeTMCJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
10ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Manufacturer Size Code
J
Ripple Current
71mA
Product Width
0.8mm
Product Range
TMCJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
