Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TF3E475K050C1500 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 50 V, 2917 [7343 Metric], ± 10%, 1.5 ohm, E](https://www.newark.com/productimages/standard/en_US/4797452.jpg)
ManufacturerVISHAY
Manufacturer Part NoTF3E475K050C1500Copy
Newark Part No.
Re-Reel45W5150
Cut Tape45W5150
Product RangeTANTAMOUNT TF3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $3.980 | $1,592.00 |
| Total Price | $1,592.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $3.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTF3E475K050C1500Copy
Newark Part No.
Re-Reel45W5150
Cut Tape45W5150
Product RangeTANTAMOUNT TF3 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeE
Product RangeTANTAMOUNT TF3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.5ohm
Product Range
TANTAMOUNT TF3 Series
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for TF3E475K050C1500
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
