Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TF3E156K035C0900 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 15 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, E](https://www.newark.com/productimages/standard/en_US/4797452.jpg)
ManufacturerVISHAY
Manufacturer Part NoTF3E156K035C0900Copy
Newark Part No.45W5145
Product RangeTANTAMOUNT TF3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$1,212.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTF3E156K035C0900Copy
Newark Part No.45W5145
Product RangeTANTAMOUNT TF3 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeE
Product RangeTANTAMOUNT TF3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.9ohm
Product Range
TANTAMOUNT TF3 Series
Operating Temperature Max
85°C
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for TF3E156K035C0900
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
