Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TF3D226K020C1000 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 20 V, 2917 [7343 Metric], ± 10%, 1 ohm, D](https://www.newark.com/productimages/standard/en_US/4797452.jpg)
ManufacturerVISHAY
Manufacturer Part NoTF3D226K020C1000Copy
Newark Part No.45W5136
Product RangeTANTAMOUNT TF3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTF3D226K020C1000Copy
Newark Part No.45W5136
Product RangeTANTAMOUNT TF3 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeD
Product RangeTANTAMOUNT TF3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Product Range
TANTAMOUNT TF3 Series
Operating Temperature Max
85°C
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for TF3D226K020C1000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
