Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TF3C226K016C1000 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 16 V, 2312 [6032 Metric], ± 10%, 1 ohm, C](https://www.newark.com/productimages/standard/en_US/4797452.jpg)
ManufacturerVISHAY
Manufacturer Part NoTF3C226K016C1000Copy
Newark Part No.45W5133
Product RangeTANTAMOUNT TF3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$545.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTF3C226K016C1000Copy
Newark Part No.45W5133
Product RangeTANTAMOUNT TF3 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeC
Product RangeTANTAMOUNT TF3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1ohm
Product Range
TANTAMOUNT TF3 Series
Operating Temperature Max
85°C
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for TF3C226K016C1000
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
