Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55T476M6R3C0070 Tantalum Polymer Capacitor, 47 µF, ± 20%, 6.3 V, T, 0.07 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/26Y9155-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55T476M6R3C0070Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel84X8346
Cut Tape26Y9160
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.463 | $1,389.00 |
| Total Price | $1,389.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.463 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.463 |
| 9000+ | $0.454 |
| 15000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55T476M6R3C0070Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel84X8346
Cut Tape26Y9160
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
Manufacturer Size CodeT
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current1.22A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Product Range
vPolyTan T55 Series
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.22A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55T476M6R3C0070
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
