Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55D337M010C0007 Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, D, 0.007 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55D337M010C0007Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.
Full Reel78AC7105
Cut Tape78AC7104
Product RangevPolyTan T55 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.530 | $4.53 |
| Total Price | $4.53 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 25+ | $3.270 |
| 100+ | $2.500 |
| 250+ | $2.370 |
| 500+ | $2.230 |
| 1000+ | $2.190 |
| 5000+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.480 |
| 1000+ | $2.340 |
| 2000+ | $2.210 |
| 4000+ | $1.990 |
| 6000+ | $1.920 |
| 10000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D337M010C0007Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.
Full Reel78AC7105
Cut Tape78AC7104
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance330µF
Product RangevPolyTan T55 Series
Voltage(DC)10V
Capacitance Tolerance± 20%
Manufacturer Size CodeD
ESR0.007ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current5.66A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for T55D337M010C0007
1 Product Found
Product Overview
T55D337M010C0007 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 330µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343 Metric]
- Voltage(DC) rating is 10V
- Ripple current is 5.66A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
330µF
Voltage(DC)
10V
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.66A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.007ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
