Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B107M6R3C0070 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B, 0.07 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/26Y9110-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B107M6R3C0070Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.84X8287
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.436 |
| 4000+ | $0.392 |
| 6000+ | $0.378 |
| 10000+ | $0.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$872.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B107M6R3C0070Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.84X8287
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance100µF
Product RangevPolyTan T55 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeB
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.36A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55 series vPolyTan™ polymer surface- mount chip capacitors are typically used in decoupling, smoothing, filtering, bulk energy storage in wireless cards, infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets.
- Moulded case, high performance type
- Ultra low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- High ripple current capability
- Stable capacitance over operating temperature, voltage and frequency range
- No wear out effect
- Compatible with high volume automatic pick and place equipment
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.07ohm
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.36A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55B107M6R3C0070
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
