Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55A106M6R3C0200 Tantalum Polymer Capacitor, 10 µF, ± 20%, 6.3 V, A, 0.2 ohm, 1206 [3216-18 Metric]](https://www.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55A106M6R3C0200Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel84X8248
Cut Tape26Y9091
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.279 | $558.00 |
| Total Price | $558.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.279 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.376 |
| 5000+ | $0.367 |
| 10000+ | $0.340 |
| 20000+ | $0.316 |
| 30000+ | $0.295 |
| 50000+ | $0.282 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A106M6R3C0200Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel84X8248
Cut Tape26Y9091
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance10µF
Product RangevPolyTan T55 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeA
ESR0.2ohm
Capacitor Case / Package1206 [3216-18 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current760mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(DC)
6.3V
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216-18 Metric]
Product Width
1.6mm
Ripple Current
760mA
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.2ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
