Tantalum Polymer Capacitors:

73 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37AJ8758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.628
10+
$0.293
25+
$0.283
50+
$0.273
100+
$0.264
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
Total:$2.93
Min: 10 / Mult: 1
47µF
± 20%
6.3V
A
0.5ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
480mA
-55°C
vPolyTan T55 Series
105°C
82AC9126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.834
10+
$0.425
25+
$0.413
50+
$0.402
100+
$0.390
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
Total:$4.25
Min: 10 / Mult: 1
10µF
± 20%
20V
A
0.15ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
800mA
-55°C
TCJ Series
105°C
24AK6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.957
10+
$0.502
Total:$0.96
Min: 1 / Mult: 1
Total:$5.02
Min: 10 / Mult: 1
10µF
± 20%
25V
A
0.15ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
-
-
TCJ Series
105°C
59M9559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.836
10+
$0.574
25+
$0.525
50+
$0.476
Total:$0.84
Min: 1 / Mult: 1
10µF
± 20%
16V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
TCJ Series
125°C
54Y8501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.731
25+
$0.672
50+
$0.633
100+
$0.596
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
100µF
± 20%
6.3V
A
0.1ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
1A
-55°C
TCJ Series
105°C
62AC1390

RoHS

Each (Supplied on Cut Tape)
1+
$0.865
10+
$0.677
25+
$0.630
50+
$0.587
100+
$0.546
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
Total:$6.77
Min: 10 / Mult: 1
100µF
± 20%
6.3V
A
0.045ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
1.6A
-55°C
T520 KO-CAP Series
105°C
37AJ8755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.855
10+
$0.413
25+
$0.401
50+
$0.388
100+
$0.376
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
Total:$4.13
Min: 10 / Mult: 1
100µF
± 20%
6.3V
A
0.1ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
1.07A
-55°C
vPolyTan T55 Series
105°C
50Y7925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.783
10+
$0.377
25+
$0.366
50+
$0.353
100+
$0.342
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
Total:$3.77
Min: 10 / Mult: 1
33µF
± 20%
10V
A
0.07ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
1.28A
-55°C
vPolyTan T55 Series
105°C
86AK1882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.771
25+
$0.753
50+
$0.734
100+
$0.716
250+
$0.670
More Pricing...
Total:$7.71
Min: 10 / Mult: 10
10µF
± 20%
16V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
612mA
-55°C
T521 KO-CAP Series
105°C
67AK1319

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.495
4000+
$0.488
Total:$990.00
Min: 2000 / Mult: 2000
6.8µF
± 20%
25V
A
0.15ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
-
-
TCJ Series
105°C
69AK0035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.815
10+
$0.651
25+
$0.650
50+
$0.650
100+
$0.649
More Pricing...
Total:$4.07
Min: 5 / Mult: 5
Total:$64.90
Min: 100 / Mult: 5
6.8µF
± 20%
25V
A
0.15ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
-
-
TCJ Series
105°C
67AK1318

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.349
4000+
$0.341
8000+
$0.334
12000+
$0.326
20000+
$0.317
Total:$698.00
Min: 2000 / Mult: 2000
10µF
± 20%
25V
A
0.15ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
-
-
TCJ Series
105°C
50Y7927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.773
10+
$0.370
25+
$0.362
50+
$0.354
100+
$0.346
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
Total:$3.70
Min: 10 / Mult: 1
47µF
± 20%
6.3V
A
0.07ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
1.28A
-55°C
vPolyTan T55 Series
105°C
58M1198

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.351
4000+
$0.347
8000+
$0.332
12000+
$0.317
Total:$702.00
Min: 2000 / Mult: 2000
47µF
± 20%
4V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
TCJ Series
125°C
59M9566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
10+
$0.396
25+
$0.387
50+
$0.379
100+
$0.370
Total:$0.78
Min: 1 / Mult: 1
47µF
± 20%
6.3V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
TCJ Series
125°C
59M9565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.969
10+
$0.572
25+
$0.537
50+
$0.502
100+
$0.467
More Pricing...
Total:$0.97
Min: 1 / Mult: 1
47µF
± 20%
4V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
TCJ Series
125°C
59M9557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.760
10+
$0.385
25+
$0.374
50+
$0.363
100+
$0.352
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
Total:$3.85
Min: 10 / Mult: 1
10µF
± 20%
6.3V
A
0.3ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
600mA
-55°C
TCJ Series
125°C
75M9214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.912
10+
$0.474
25+
$0.461
50+
$0.448
100+
$0.435
Total:$0.91
Min: 1 / Mult: 1
22µF
± 20%
6.3V
A
0.3ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
600mA
-55°C
TCJ Series
125°C
26Y9092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.937
10+
$0.459
25+
$0.446
50+
$0.432
100+
$0.418
More Pricing...
Total:$0.94
Min: 1 / Mult: 1
100µF
± 20%
6.3V
A
0.07ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
1.28A
-55°C
vPolyTan T55 Series
105°C
26Y9098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.690
10+
$0.352
25+
$0.340
50+
$0.328
100+
$0.315
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
22µF
± 20%
10V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
760mA
-55°C
vPolyTan T55 Series
105°C
26Y9102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.526
10+
$0.472
25+
$0.430
50+
$0.381
100+
$0.339
More Pricing...
Total:$0.53
Min: 1 / Mult: 1
33µF
± 20%
6.3V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
760mA
-55°C
vPolyTan T55 Series
105°C
82AC9128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.845
10+
$0.497
25+
$0.472
50+
$0.446
100+
$0.421
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
Total:$4.97
Min: 10 / Mult: 1
10µF
± 20%
25V
A
0.15ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
800mA
-55°C
TCJ Series
105°C
98Y1890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.752
10+
$0.466
Total:$0.75
Min: 1 / Mult: 1
Total:$4.66
Min: 10 / Mult: 1
100µF
± 20%
7V
A
0.07ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
1.28A
-55°C
vPolyTan T55 Series
105°C
23AJ4798

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.649
4000+
$0.583
6000+
$0.562
10000+
$0.550
Total:$1,298.00
Min: 2000 / Mult: 2000
100µF
± 20%
6.3V
A
0.035ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
1.5A
-55°C
T520 KO-CAP Series
105°C
40K1619

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.342
5000+
$0.334
10000+
$0.309
20000+
$0.288
30000+
$0.268
More Pricing...
Total:$684.00
Min: 2000 / Mult: 2000
22µF
± 20%
6.3V
A
0.1ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
1.1A
-55°C
T520 KO-CAP Series
105°C
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK