Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD50N04-8M8P-4GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.33P5650
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2500+ | $0.707 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,767.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD50N04-8M8P-4GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.33P5650
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
On Resistance Rds(on)0.0069ohm
Drain Source On State Resistance0.0088ohm
Transistor MountingSurface Mount
Power Dissipation Pd48.1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Transistor Case StyleTO-252AA
Power Dissipation48.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Product Overview
The SUD50N04-8M8P-4GE3 is a 40V N-channel TrenchFET® Power MOSFET. Suitable for backlight inverter for LCD display, DC to DC converter and full bridge converter applications.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
- PWM Optimised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0069ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
TO-252AA
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.0088ohm
Power Dissipation Pd
48.1W
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
48.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Alternatives for SUD50N04-8M8P-4GE3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
