Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $109.830 |
| 25+ | $105.930 |
| 50+ | $104.380 |
| 100+ | $102.040 |
Price for:Each
Minimum: 20
Multiple: 1
$2,196.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST560-60T4KI
Newark Part No.56P4359
Product RangeST Series
Technical Datasheet
Capacitance560µF
Voltage(DC)60V
Product RangeST Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR0.8ohm
Failure Rate-
Lead Spacing-
Ripple Current2.75A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length28.6mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
560µF
Product Range
ST Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
2.75A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
60V
Capacitance Tolerance
± 10%
ESR
0.8ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
28.6mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate