Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $102.860 |
| 50+ | $100.800 |
| 75+ | $98.750 |
| 125+ | $96.690 |
| 250+ | $94.630 |
| 625+ | $92.570 |
Price for:Each
Minimum: 25
Multiple: 25
$2,571.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST470-30T2KICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.56P4351
Product RangeST Series
Technical Datasheet
Capacitance470µF
Voltage(DC)30V
Product RangeST Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR0.85ohm
Failure Rate-
Lead Spacing-
Ripple Current1.8A
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length25.01mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Capacitance
470µF
Product Range
ST Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
1.8A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (17-Jan-2023)
Voltage(DC)
30V
Capacitance Tolerance
± 10%
ESR
0.85ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
25.01mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for ST470-30T2KI
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

