Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $111.200 |
| 50+ | $108.980 |
| 75+ | $106.750 |
| 125+ | $104.530 |
| 250+ | $102.300 |
| 625+ | $100.080 |
Price for:Each
Minimum: 25
Multiple: 25
$2,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST150-60T2MICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.56P4326
Product RangeST Series
Technical Datasheet
Capacitance150µF
Voltage(DC)60V
Product RangeST Series
Capacitance Tolerance± 20%
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
ESR1.1ohm
SVHCTo Be Advised
Technical Specifications
Capacitance
150µF
Product Range
ST Series
Lead Spacing
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
60V
Capacitance Tolerance
± 20%
Operating Temperature Min
-55°C
ESR
1.1ohm
Technical Docs (2)
Alternatives for ST150-60T2MI
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

