150µF Leaded Tantalum Capacitors :
43 Products FoundFind a huge range of 150µF Leaded Tantalum Capacitors at Newark Electronics. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 4.7µF & 1µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay, Kyocera Avx, Kemet & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.110 5+ $26.980 10+ $23.840 25+ $23.640 50+ $23.430 More Pricing... | 150µF | 15V | ± 10% | Axial Leaded | - | 0.6ohm | - | - | Axial Leaded | - | T110 MIL-PRF-39003 Series | 19.96mm | - | -55°C | 125°C | - | ||||||
56P4730 | Each | 1+ $108.790 5+ $101.530 10+ $94.270 25+ $91.360 50+ $88.460 More Pricing... | 150µF | 100V | ± 10% | PC Pin | - | 1.6ohm | - | 2.1A | Axial Leaded | 10.31mm | SuperTan DLA 93026 Series | 21.03mm | - | -55°C | 125°C | - | |||||
73H5776 | Each | 1+ $132.620 5+ $124.260 10+ $115.900 25+ $112.540 50+ $109.190 | 150µF | 50V | ± 10% | PC Pin | - | 1.6ohm | - | 2.75A | Axial Leaded | 10.31mm | SuperTan DLA 93026 Series | 28.6mm | - | -55°C | 125°C | - | |||||
61AC0831 | Each | 1+ $7.850 | 150µF | 15V | ± 20% | PC Pin | - | - | P | - | Axial Leaded | 8.92mm | M39003 Series | 23.42mm | - | -55°C | 125°C | MIL-PRF-39003/01 | |||||
61AC0855 | Each | 1+ $36.800 | 150µF | 30V | ± 10% | PC Pin | - | - | L | - | Axial Leaded | 10.31mm | M39006 Series | 32.1mm | - | -55°C | 125°C | MIL-PRF-39006/09 | |||||
Each | 1+ $3.740 10+ $3.340 100+ $2.640 500+ $2.180 1000+ $1.900 More Pricing... | 150µF | 16V | ± 20% | PC Pin | 5.1mm | 0.8ohm | - | - | Radial Leaded | - | MCCB Series | - | 19.5mm | -55°C | 125°C | - | ||||||
08X5387 | Each | 1+ $85.480 5+ $83.460 10+ $80.300 25+ $79.030 50+ $78.250 More Pricing... | 150µF | 30V | ± 10% | PC Pin | - | 2.03ohm | - | - | Axial Leaded | 9.52mm | TWC-Y Series | 19.46mm | - | -55°C | 200°C | - | |||||
30C8871 | Each | 100+ $13.580 250+ $12.930 500+ $12.020 | 150µF | 16V | ± 20% | PC Pin | 5.08mm | - | - | - | Radial Leaded | 9.6mm | TANTALEX 199D Series | - | 19mm | -55°C | 85°C | - | |||||
56P4736 | Each | 10+ $108.770 25+ $104.910 50+ $103.370 100+ $101.060 | 150µF | 125V | ± 20% | PC Pin | - | 1.6ohm | - | 2.75A | Axial Leaded | 10.31mm | SuperTan DLA 93026 Series | 35.7mm | - | -55°C | 125°C | - | |||||
Each | 100+ $7.610 250+ $7.250 500+ $6.730 | 150µF | 6V | ± 10% | PC Pin | 5mm | 0.9ohm | - | - | Radial Leaded | 8.4mm | UltraDip II T35X Series | - | 14mm | -55°C | 125°C | - | ||||||
Each | 100+ $18.150 250+ $17.520 500+ $16.280 | 150µF | 16V | ± 20% | PC Pin | 5.08mm | 0.6ohm | - | - | Radial Leaded | 10.2mm | UltraDip II T35X Series | - | 17mm | -55°C | 125°C | - | ||||||
56P4323 | Each | 10+ $109.830 25+ $105.930 50+ $104.380 100+ $102.040 | 150µF | 125V | ± 20% | PC Pin | - | 1.6ohm | - | 2.75A | Axial Leaded | 10.31mm | ST Series | 28.6mm | - | -55°C | 125°C | - | |||||
Each | 100+ $2.990 500+ $2.920 | 150µF | 16V | ± 10% | PC Pin | 5mm | 0.6ohm | - | - | Radial Leaded | 9mm | TAP Series | - | 16mm | -55°C | 125°C | - | ||||||
Each | 100+ $1.590 500+ $1.430 1000+ $1.300 2500+ $1.220 | 150µF | 10V | ± 10% | PC Pin | 5mm | 0.8ohm | - | - | Radial Leaded | 9mm | TAP Series | - | 16mm | -55°C | 125°C | - | ||||||
45P5673 | Each | 1+ $192.860 | 150µF | 125V | ± 10% | PC Pin | - | 1.6ohm | - | 1.9A | Axial Leaded | 10.32mm | 134D Series | 28.6mm | - | -55°C | 85°C | - | |||||
56P4719 | Each | 1+ $93.480 | 150µF | 60V | ± 10% | PC Pin | - | 1.1ohm | - | 1.65A | Axial Leaded | 7.92mm | SuperTan DLA 93026 Series | 17.88mm | - | -55°C | 85°C | - | |||||
49AC0870 | KYOCERA AVX | Each | 1+ $200.620 5+ $198.260 10+ $195.750 25+ $185.790 | 150µF | 125V | ± 10% | PC Pin | - | 1.6ohm | - | 2.75A | Axial Leaded | - | TWA-Y Series | 26.97mm | - | -55°C | 200°C | - | ||||
KYOCERA AVX | Each | 1+ $200.910 5+ $198.560 10+ $196.030 25+ $186.070 | 150µF | 125V | ± 10% | PC Pin | - | 1.6ohm | - | 2.75A | Axial Leaded | - | TWA-Y Series | 26.97mm | - | -55°C | 200°C | - | |||||
Each | 500+ $1.190 1000+ $1.120 | 150µF | 6.3V | ± 10% | PC Pin | 5mm | 0.9ohm | - | - | Radial Leaded | 8.5mm | TAP Series | - | 14mm | -55°C | 125°C | - | ||||||
30C8872 | Each | 100+ $13.580 250+ $12.930 500+ $12.020 | 150µF | 16V | ± 10% | PC Pin | 5.08mm | - | - | - | Radial Leaded | 9.6mm | TANTALEX 199D Series | - | 19mm | -55°C | 85°C | - | |||||
Each | 10+ $15.700 25+ $15.340 50+ $14.970 100+ $14.610 | 150µF | 10V | ± 10% | PC Pin | - | 0.8ohm | - | - | Axial Leaded | 7.11mm | T322 Series | 13.46mm | - | -55°C | 85°C | - | ||||||
Each | 100+ $7.900 250+ $7.620 500+ $7.330 | 150µF | 6.3V | ± 10% | PC Pin | 5.08mm | 0.9ohm | - | - | Radial Leaded | 8.4mm | UltraDip II T35X Series | - | 12.7mm | -55°C | 125°C | - | ||||||
Each | 10+ $15.680 25+ $14.850 50+ $14.020 100+ $13.500 | 150µF | 15V | ± 10% | PC Pin | - | 0.6ohm | - | - | Axial Leaded | 7.62mm | T322 Series | 18.03mm | - | -55°C | 85°C | - | ||||||
Each | 100+ $7.220 250+ $6.880 500+ $6.390 | 150µF | 6.3V | ± 20% | PC Pin | 5.08mm | - | - | - | Radial Leaded | 8.4mm | UltraDip II T35X Series | - | 14mm | -55°C | 125°C | - | ||||||
08J4284 | Each | 25+ $42.560 50+ $38.890 100+ $38.050 250+ $36.920 | 150µF | 10V | ± 10% | - | - | 3ohm | - | - | - | - | 109D Series | - | - | -55°C | 85°C | - | |||||