Print Page
74,295 In Stock
534,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.950 | $9.75 |
| Total Price | $9.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.950 |
| 10+ | $1.710 |
| 15+ | $1.420 |
| 25+ | $1.270 |
| 50+ | $1.170 |
| 125+ | $1.090 |
| 250+ | $1.040 |
| 500+ | $0.997 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.166 |
| 9000+ | $0.144 |
| 15000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQA410CEJW-T1_GE3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel01AM0591
Re-Reel74AJ2799RL
Cut Tape74AJ2799
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id7.8A
Drain Source On State Resistance0.028ohm
On Resistance Rds(on)0.021ohm
Transistor Case StylePowerPAK SC-70W
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation13.6W
Power Dissipation Pd13.6W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.028ohm
Transistor Case Style
PowerPAK SC-70W
Rds(on) Test Voltage
4.5V
Power Dissipation
13.6W
No. of Pins
6Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (07-Nov-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
7.8A
On Resistance Rds(on)
0.021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
Power Dissipation Pd
13.6W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

