Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.980 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 50+ | $0.451 |
| 100+ | $0.398 |
| 250+ | $0.352 |
| 500+ | $0.306 |
| 1000+ | $0.283 |
| 2500+ | $0.261 |
| 5000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQA401EEJ-T1_GE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel59AC7591RL
Cut Tape59AC7591
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.68A
On Resistance Rds(on)0.093ohm
Drain Source On State Resistance0.113ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation13.6W
Power Dissipation Pd13.6W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.093ohm
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
4.5V
Power Dissipation
13.6W
No. of Pins
6Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Transistor Polarity
P Channel
Continuous Drain Current Id
2.68A
Drain Source On State Resistance
0.113ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
13.6W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQA401EEJ-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

