Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISA40DN-T1-GE3
Newark Part No.
Full Reel81AC3488
Re-Reel99AC9577
Cut Tape99AC9577
Product RangeTrenchFET Gen IV
Your Part Number
1,852 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.190 | $5.95 |
| Total Price | $5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.755 |
| 25+ | $0.671 |
| 50+ | $0.586 |
| 100+ | $0.502 |
| 250+ | $0.448 |
| 500+ | $0.393 |
| 1000+ | $0.357 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
| 5000+ | $0.538 |
| 10000+ | $0.507 |
| 20000+ | $0.481 |
| 30000+ | $0.457 |
| 50000+ | $0.443 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISA40DN-T1-GE3
Newark Part No.
Full Reel81AC3488
Re-Reel99AC9577
Cut Tape99AC9577
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id162A
Drain Source On State Resistance1100µohm
On Resistance Rds(on)920µohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd52W
Gate Source Threshold Voltage Max1.5V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
1100µohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
162A
On Resistance Rds(on)
920µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
52W
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for SISA40DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
