Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS590DN-T1-GE3
Newark Part No.50AJ6063
Product RangeTrenchFET Series
Your Part Number
4,320 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $0.992 |
| 25+ | $0.882 |
| 50+ | $0.773 |
| 100+ | $0.663 |
| 250+ | $0.595 |
| 500+ | $0.527 |
| 1000+ | $0.474 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS590DN-T1-GE3
Newark Part No.50AJ6063
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id4A
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.197ohm
Drain Source On State Resistance P Channel0.197ohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel23.1W
Power Dissipation P Channel23.1W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.197ohm
No. of Pins
8Pins
Power Dissipation P Channel
23.1W
Product Range
TrenchFET Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Continuous Drain Current Id
4A
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.197ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
23.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
