Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS447DN-T1-GE3
Newark Part No.
Re-Reel57AJ0414
Cut Tape57AJ0414
Product RangeTrenchFET Gen III
Your Part Number
Technical Datasheet
9,833 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 25+ | $1.180 |
| 100+ | $0.765 |
| 500+ | $0.635 |
| 1000+ | $0.502 |
| 2500+ | $0.479 |
| 10000+ | $0.461 |
| 25000+ | $0.453 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS447DN-T1-GE3
Newark Part No.
Re-Reel57AJ0414
Cut Tape57AJ0414
Product RangeTrenchFET Gen III
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id18A
On Resistance Rds(on)0.0058ohm
Drain Source On State Resistance7100µohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation52W
Power Dissipation Pd52W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0058ohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
52W
No. of Pins
8Pins
Product Range
TrenchFET Gen III
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
18A
Drain Source On State Resistance
7100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
Power Dissipation Pd
52W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SIS447DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability