Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS410DN-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel08R0706
Re-Reel05W6932RL
Cut Tape05W6932
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 50+ | $1.220 |
| 100+ | $0.861 |
| 250+ | $0.786 |
| 500+ | $0.710 |
| 1000+ | $0.670 |
| 2500+ | $0.644 |
| 5000+ | $0.617 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.534 |
| 9000+ | $0.512 |
| 15000+ | $0.465 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS410DN-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel08R0706
Re-Reel05W6932RL
Cut Tape05W6932
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id35A
Drain Source On State Resistance0.0048ohm
On Resistance Rds(on)0.004ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd52W
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max1.2V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0048ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
52W
Gate Source Threshold Voltage Max
1.2V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.004ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212
Power Dissipation
52W
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SIS410DN-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
