Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIP32402ADNP-T1GE4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68W6809
Your Part Number
870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.819 |
| 25+ | $0.734 |
| 50+ | $0.671 |
| 100+ | $0.592 |
| 250+ | $0.527 |
| 500+ | $0.452 |
| 1000+ | $0.385 |
| 2500+ | $0.305 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32402ADNP-T1GE4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68W6809
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit2.4A
On State Resistance0.062ohm
IC Case / PackageTDFN
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Distribution Switch Case StyleTDFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.062ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.4A
IC Case / Package
TDFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Distribution Switch Case Style
TDFN
Technical Docs (1)
Alternatives for SIP32402ADNP-T1GE4
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
