Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 10+ | $6.510 |
| 25+ | $5.940 |
| 50+ | $5.380 |
| 100+ | $4.810 |
| 250+ | $4.680 |
| 500+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHG47N65E-GE3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK5799
Product RangeE Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id47A
Drain Source On State Resistance0.072ohm
On Resistance Rds(on)0.06ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd417W
Power Dissipation417W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.072ohm
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation Pd
417W
No. of Pins
3Pins
Product Range
E Series
SVHC
Lead (04-Feb-2026)
Transistor Polarity
N Channel
Continuous Drain Current Id
47A
On Resistance Rds(on)
0.06ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
417W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

