Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIB406EDK-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel15R4846
Re-Reel17X9996
Cut Tape17X9996
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.245 | $735.00 |
| Total Price | $735.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.245 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.222 |
| 9000+ | $0.196 |
| 15000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIB406EDK-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel15R4846
Re-Reel17X9996
Cut Tape17X9996
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6A
Drain Source On State Resistance0.046ohm
On Resistance Rds(on)0.037ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd10W
Transistor Case StylePowerPAK SC75
Gate Source Threshold Voltage Max600mV
Power Dissipation10W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.046ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
10W
Gate Source Threshold Voltage Max
600mV
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.037ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerPAK SC75
Power Dissipation
10W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
