Print Page
14,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.604 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.604 |
| 50+ | $0.274 |
| 100+ | $0.241 |
| 250+ | $0.212 |
| 500+ | $0.183 |
| 1000+ | $0.168 |
| 2500+ | $0.154 |
| 5000+ | $0.139 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.033 |
| 6000+ | $0.031 |
| 9000+ | $0.028 |
| 15000+ | $0.024 |
| 30000+ | $0.021 |
| 75000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIA469DJ-T1-GE3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel86AK6209 Re-Reel10AC9109RL Cut Tape10AC9109 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 12A |
| On Resistance Rds(on) | 0.021ohm |
| Drain Source On State Resistance | 0.0265ohm |
| Transistor Case Style | PowerPAK SC-70 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 15.6W |
| Power Dissipation | 15.6W |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
P-channel 30V (D-S) MOSFET suitable for use in load switch, DC/DC converters, high speed switching, power management in battery-operated, mobile and wearable devices.
- TrenchFET® Gen III p-channel power MOSFET
- Thermally enhanced PowerPAK® SC-70 package
- 100% Rg tested
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.021ohm |
| Transistor Case Style | PowerPAK SC-70 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 15.6W |
| No. of Pins | 6Pins |
| Product Range | TrenchFET |
| MSL | MSL 1 - Unlimited |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 12A |
| Drain Source On State Resistance | 0.0265ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 15.6W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SIA469DJ-T1-GE3
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

