Print Page
1,958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.621 |
| 100+ | $0.562 |
| 250+ | $0.510 |
| 500+ | $0.458 |
| 1000+ | $0.438 |
| 2500+ | $0.418 |
| 5000+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA466EDJ-T1-GE3Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel75AH9194RL
Cut Tape75AH9194
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id25A
Drain Source On State Resistance9500µohm
On Resistance Rds(on)0.0079ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd19.2W
Power Dissipation19.2W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
9500µohm
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
10V
Power Dissipation Pd
19.2W
No. of Pins
6Pins
Product Range
TrenchFET
SVHC
Lead (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
25A
On Resistance Rds(on)
0.0079ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
19.2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SIA466EDJ-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

