Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA445EDJ-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.99W9420
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.286 |
| 5000+ | $0.279 |
| 10000+ | $0.258 |
| 20000+ | $0.240 |
| 30000+ | $0.224 |
| 50000+ | $0.214 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$858.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA445EDJ-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.99W9420
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id12A
Drain Source On State Resistance0.0165ohm
On Resistance Rds(on)0.0135ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd19W
Gate Source Threshold Voltage Max500mV
Power Dissipation19W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0165ohm
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
500mV
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.0135ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
19W
Power Dissipation
19W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SIA445EDJ-T1-GE3
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
