Print Page
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.343 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,029.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA433EDJ-T1-GE3
Newark Part No.05AC9468
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id12A
Drain Source On State Resistance0.018ohm
On Resistance Rds(on)0.015ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation19W
Power Dissipation Pd19W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.018ohm
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
4.5V
Power Dissipation
19W
No. of Pins
6Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.015ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
Power Dissipation Pd
19W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SIA433EDJ-T1-GE3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

