Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI9433BDY-T1-E3
Newark Part No.
Full Reel57J5840
Cut Tape35K3497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.889 | $2,222.50 |
| Total Price | $2,222.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $0.889 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.559 |
| 4000+ | $0.502 |
| 6000+ | $0.484 |
| 10000+ | $0.473 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9433BDY-T1-E3
Newark Part No.
Full Reel57J5840
Cut Tape35K3497
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6.2A
Drain Source On State Resistance0.04ohm
On Resistance Rds(on)0.03ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd2.5W
Gate Source Threshold Voltage Max600mV
Transistor Case StyleSOIC
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
6.2A
On Resistance Rds(on)
0.03ohm
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
600mV
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI9433BDY-T1-E3
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
