Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI8810EDB-T2-E1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel99W9643
Re-Reel15AN1333
Cut Tape15AN1333
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.159 | $477.00 |
| Total Price | $477.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.159 |
| 5000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.168 |
| 9000+ | $0.158 |
| 15000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI8810EDB-T2-E1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel99W9643
Re-Reel15AN1333
Cut Tape15AN1333
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.9A
Drain Source On State Resistance0.072ohm
Transistor Case StyleMICRO FOOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation900mW
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.9A
Transistor Case Style
MICRO FOOT
Rds(on) Test Voltage
4.5V
Power Dissipation
900mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.072ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
4Pins
Product Range
TrenchFET Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
